Part Details for UPM1J680MPD by Nichicon Corporation
Overview of UPM1J680MPD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1J680MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K3754
|
Newark | Capacitor,68Uf,63Vdc,20-% Tol,20+% Tol |Nichicon UPM1J680MPD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 / $0.1500 | Buy Now |
DISTI #
UPM1J680MPD-ND
|
DigiKey | CAP ALUM 68UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1999 In Stock |
|
$0.2119 / $0.8400 | Buy Now |
DISTI #
647-UPM1J680MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 68uF AEC-Q200 RoHS: Compliant | 1458 |
|
$0.1490 / $0.4900 | Buy Now |
DISTI #
V99:2348_07823836
|
Arrow Electronics | Cap Aluminum Lytic 68uF 63V 20% (8 X 15mm) Radial 3.5mm 315mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2213 | Americas - 1391 |
|
$0.1174 / $0.1188 | Buy Now |
|
Future Electronics | PM Series 68 uF 63 V 105°C Ø8 x 15 mm LS=3.5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.1500 / $0.1770 | Buy Now |
DISTI #
76469449
|
Verical | Cap Aluminum Lytic 68uF 63V 20% (8 X 15mm) Radial 3.5mm 315mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2213 | Americas - 1391 |
|
$0.1188 | Buy Now |
DISTI #
UPM1J680MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 68uF, 63VDC, Ø8x15mm, ±20% Min Qty: 200 | 0 |
|
$0.1420 | RFQ |
DISTI #
UPM1J680MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 63 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPM1J680MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1J680MPD
UPM1J680MPD CAD Models
UPM1J680MPD Part Data Attributes
|
UPM1J680MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1J680MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.12852 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 315 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1J680MPD
This table gives cross-reference parts and alternative options found for UPM1J680MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1J680MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXY630ETE680MH15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | UPM1J680MPD vs ELXY630ETE680MH15B |
UPJ1J680MPDCP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UPM1J680MPD vs UPJ1J680MPDCP |
UPJ1J680MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UPM1J680MPD vs UPJ1J680MPD1CC |
UPJ1J680MPDCT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UPM1J680MPD vs UPJ1J680MPDCT |
ELXV630ELL680MH15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | UPM1J680MPD vs ELXV630ELL680MH15C |
UPM1J680MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UPM1J680MPD vs UPM1J680MPD1CP |
RJH-63V680MG4#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, | ELNA America Inc | UPM1J680MPD vs RJH-63V680MG4#-G9 |
UPM1J680MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UPM1J680MPD vs UPM1J680MPD1CV |
ELXY630ETD680MH15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | UPM1J680MPD vs ELXY630ETD680MH15A |
ELXV630ETE680MH15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | UPM1J680MPD vs ELXV630ETE680MH15N |