There are no models available for this part yet.
Overview of UPM1J271MHD1CV by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UPM1J271MHD1CV by Nichicon Corporation
Part Data Attributes for UPM1J271MHD1CV by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
1340 mA
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UPM1J271MHD1CV
This table gives cross-reference parts and alternative options found for UPM1J271MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1J271MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE630ETD271MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | UPM1J271MHD1CV vs ESXE630ETD271MK25C |
8271LGMAB25LM04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPM1J271MHD1CV vs 8271LGMAB25LM04A |
8271LGMAB25LM00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPM1J271MHD1CV vs 8271LGMAB25LM00M |
UPM1J271MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1J271MHD1CV vs UPM1J271MHD1CA |
RJH-63V271MI6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | UPM1J271MHD1CV vs RJH-63V271MI6#-GAT |
8271LGMAB25LM04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPM1J271MHD1CV vs 8271LGMAB25LM04P |
8271LGMAB25LMN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPM1J271MHD1CV vs 8271LGMAB25LMN1M |
8271LGMAB25LM07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPM1J271MHD1CV vs 8271LGMAB25LM07J |
UPJ1J271MHDCT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1J271MHD1CV vs UPJ1J271MHDCT |
ELXV630ETE271MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | UPM1J271MHD1CV vs ELXV630ETE271MK25C |