Part Details for UPM1J181MPD1CV by Nichicon Corporation
Overview of UPM1J181MPD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM1J181MPD1CV
UPM1J181MPD1CV CAD Models
UPM1J181MPD1CV Part Data Attributes
|
UPM1J181MPD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1J181MPD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1110 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1J181MPD1CV
This table gives cross-reference parts and alternative options found for UPM1J181MPD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1J181MPD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1J181MPDCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | UPM1J181MPD1CV vs UPJ1J181MPDCC |
UPJ1J181MPD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | UPM1J181MPD1CV vs UPJ1J181MPD1TO |
MLI063187M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Maxcap Electronics Sdn Bhd | UPM1J181MPD1CV vs MLI063187M |
UPJ1J181MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | UPM1J181MPD1CV vs UPJ1J181MPD1CP |
B41042A8187M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | UPM1J181MPD1CV vs B41042A8187M002 |
B41042A8187M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | UPM1J181MPD1CV vs B41042A8187M001 |
UPJ1J181MPDTO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | UPM1J181MPD1CV vs UPJ1J181MPDTO |
UPJ1J181MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | UPM1J181MPD1CV vs UPJ1J181MPD1CM |
UPJ1J181MPDCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | UPM1J181MPD1CV vs UPJ1J181MPDCA |
UPM1J181MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | UPM1J181MPD1CV vs UPM1J181MPD1CA |