Part Details for UPM1H271MPD1CA by Nichicon Corporation
Overview of UPM1H271MPD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM1H271MPD1CA
UPM1H271MPD1CA CAD Models
UPM1H271MPD1CA Part Data Attributes
|
UPM1H271MPD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1H271MPD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1H271MPD1CA
This table gives cross-reference parts and alternative options found for UPM1H271MPD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1H271MPD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1H271MPDCM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1H271MPD1CA vs UPJ1H271MPDCM |
UPJ1H271MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1H271MPD1CA vs UPJ1H271MPD1CC |
UPM1H271MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1H271MPD1CA vs UPM1H271MPD1CV |
B41042A6277M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | UPM1H271MPD1CA vs B41042A6277M000 |
UPJ1H271MPDCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1H271MPD1CA vs UPJ1H271MPDCC |
B41042A6277M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | UPM1H271MPD1CA vs B41042A6277M008 |
UPM1H271MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1H271MPD1CA vs UPM1H271MPD1AA |
UPJ1H271MPD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1H271MPD1CA vs UPJ1H271MPD1TN |
B41043A6277M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | UPM1H271MPD1CA vs B41043A6277M001 |
UPJ1H271MPDTN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1H271MPD1CA vs UPJ1H271MPDTN |