There are no models available for this part yet.
Overview of UPM1E561MHD6 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1E561MHD6 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K9523
|
Newark | Capacitor Alum Elect, 560Uf, 25V, 20%, Radial, Capacitance:560µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UPM1E561MHD6 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2730 / $0.2990 | Buy Now | |
DISTI #
493-15730-ND
|
DigiKey | CAP ALUM 560UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1348 In Stock |
|
$0.2840 / $1.0700 | Buy Now | |
DISTI #
647-UPM1E561MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 560uF AEC-Q200 RoHS: Compliant | 493 |
|
$0.2490 / $0.6000 | Buy Now | |
Bristol Electronics | 3400 |
|
RFQ | ||||
DISTI #
UPM1E561MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 560uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 33100 In Stock |
|
$0.2470 / $0.3080 | Buy Now | |
DISTI #
UPM1E561MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 560uF, 25VDC, Ø12.5x15mm Min Qty: 600 | 0 |
|
$0.2670 / $0.3430 | RFQ | |
DISTI #
UPM1E561MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1E561MHD6) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPM1E561MHD6 by Nichicon Corporation
Part Data Attributes for UPM1E561MHD6 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.42 mA
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
860 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPM1E561MHD6
This table gives cross-reference parts and alternative options found for UPM1E561MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E561MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1E561MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPM1E561MHD6 vs UPM1E561MHD6CA |
UPJ1E561MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPM1E561MHD6 vs UPJ1E561MHD6AA |
UPM1E561MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | UPM1E561MHD6 vs UPM1E561MHD6AA |
EEUFC1E561S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPM1E561MHD6 vs EEUFC1E561S |
UPM1E561MHD6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1E561MHD6 vs UPM1E561MHD6TO |
UPJ1E561MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPM1E561MHD6 vs UPJ1E561MHD6CV |
UPM1E561MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPM1E561MHD6 vs UPM1E561MHD6CP |
EEUFC1E561SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPM1E561MHD6 vs EEUFC1E561SB |
RF567M1EI15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | UPM1E561MHD6 vs RF567M1EI15 |
UPJ1E561MHD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPM1E561MHD6 vs UPJ1E561MHD6TD |