Part Details for UPM1E222MHD6 by Nichicon Corporation
Results Overview of UPM1E222MHD6 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPM1E222MHD6 Information
UPM1E222MHD6 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPM1E222MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9503
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 25V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):25V, Ca... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6360 / $0.9160 | Buy Now |
DISTI #
493-15726-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$0.6461 / $1.7500 | Buy Now |
DISTI #
647-UPM1E222MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF AEC-Q200 RoHS: Compliant | 359 |
|
$0.6080 / $1.8400 | Buy Now |
|
Future Electronics | PM Series 2200 uF 25V 105°C Ø18 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 19 Weeks Container: Bag |
0 Bag |
|
$0.5400 / $0.6100 | Buy Now |
DISTI #
UPM1E222MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$0.6300 / $0.9700 | Buy Now |
DISTI #
UPM1E222MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 25VDC, Ø18x20mm Min Qty: 1 | 0 |
|
$0.6800 / $1.9800 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
UPM1E222MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor 2200 uF 25 V 20 5000 hours 105C Radial Leaded (Alt: UPM1E222MHD6) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1E222MHD6
UPM1E222MHD6 CAD Models
UPM1E222MHD6 Part Data Attributes
|
UPM1E222MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E222MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.65 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1840 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |