Part Details for UPM1E181MPT6 by Nichicon Corporation
Overview of UPM1E181MPT6 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM1E181MPT6
UPM1E181MPT6 CAD Models
UPM1E181MPT6 Part Data Attributes
|
UPM1E181MPT6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E181MPT6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | LOW PROFILE | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.135 mA | |
Manufacturer Series | PM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 395 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for UPM1E181MPT6
This table gives cross-reference parts and alternative options found for UPM1E181MPT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E181MPT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD04RLXV25VB180MJ12F50H18 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1E181MPT6 vs TD04RLXV25VB180MJ12F50H18 |
ELXJ250ELL181MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UPM1E181MPT6 vs ELXJ250ELL181MJC5S |
ELXJ250ETD181MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UPM1E181MPT6 vs ELXJ250ETD181MJC5S |
UPL1E181MPH6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPM1E181MPT6 vs UPL1E181MPH6CV |
EEUFA1E181 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPM1E181MPT6 vs EEUFA1E181 |
UPM1E181MPH-TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UPM1E181MPT6 vs UPM1E181MPH-TD |
B41858D5187M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPM1E181MPT6 vs B41858D5187M009 |
B41858D5187M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPM1E181MPT6 vs B41858D5187M009 |
UPL1E181MPH6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPM1E181MPT6 vs UPL1E181MPH6CP |
NRSZ181M25V8X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPM1E181MPT6 vs NRSZ181M25V8X12.5 |