Datasheets
UPM1C472MHH6TN by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, CAN

Part Details for UPM1C472MHH6TN by Nichicon Corporation

Overview of UPM1C472MHH6TN by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive Robotics and Drones

Part Details for UPM1C472MHH6TN

UPM1C472MHH6TN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPM1C472MHH6TN Part Data Attributes

UPM1C472MHH6TN Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UPM1C472MHH6TN Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, CAN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 2.256 mA
Manufacturer Series PM
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 2240 mA
Surface Mount NO
Tan Delta 0.24
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for UPM1C472MHH6TN

This table gives cross-reference parts and alternative options found for UPM1C472MHH6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1C472MHH6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
16PX4700MCE12.5X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UPM1C472MHH6TN vs 16PX4700MCE12.5X25
NRSX472M16V16X31.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp UPM1C472MHH6TN vs NRSX472M16V16X31.5
RZL16VH472M22X51FT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con UPM1C472MHH6TN vs RZL16VH472M22X51FT
B41858A4478M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation UPM1C472MHH6TN vs B41858A4478M002
KMG16VB4700M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Chemi-Con UPM1C472MHH6TN vs KMG16VB4700M
LXA16VB4700M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Chemi-Con UPM1C472MHH6TN vs LXA16VB4700M
DSHR470016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 4700 uF, THROUGH HOLE MOUNT, RADIAL LEADED Alpha 3 Manufacturing UPM1C472MHH6TN vs DSHR470016
ELXV160ERC472ML35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UPM1C472MHH6TN vs ELXV160ERC472ML35S
RW5-16V472MJ6#N Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED TAIYO YUDEN UPM1C472MHH6TN vs RW5-16V472MJ6#N
EKME160LL472MLN3S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con UPM1C472MHH6TN vs EKME160LL472MLN3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPM1C472MHH6TN by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPM1C472MHH6TN by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPM1C472MHH6TN would you like to use for your alert(s)?
  • Please alert me when UPM1C472MHH6TN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPM1C472MHH6TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPM1C472MHH6TN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPM1C472MHH6TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPM1C472MHH6TN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPM1C472MHH6TN by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: