Part Details for UPM1C122MHD6CM by Nichicon Corporation
Overview of UPM1C122MHD6CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM1C122MHD6CM
UPM1C122MHD6CM CAD Models
UPM1C122MHD6CM Part Data Attributes
|
UPM1C122MHD6CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1C122MHD6CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1390 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPM1C122MHD6CM
This table gives cross-reference parts and alternative options found for UPM1C122MHD6CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1C122MHD6CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1C122MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPM1C122MHD6CM vs UPJ1C122MHD6CA |
ESXE160ETD122ML15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPM1C122MHD6CM vs ESXE160ETD122ML15M |
UPJ1C122MHD6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPM1C122MHD6CM vs UPJ1C122MHD6TO |
ESXE160ELL122ML15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPM1C122MHD6CM vs ESXE160ELL122ML15M |
UPM1C122MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPM1C122MHD6CM vs UPM1C122MHD6CV |
ESXE160ETD122ML15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPM1C122MHD6CM vs ESXE160ETD122ML15A |
UPJ1C122MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPM1C122MHD6CM vs UPJ1C122MHD6CM |
EEUFC1C122S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPM1C122MHD6CM vs EEUFC1C122S(B) |
ESXE160ELL122ML15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPM1C122MHD6CM vs ESXE160ELL122ML15B |
UPJ1C122MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPM1C122MHD6CM vs UPJ1C122MHD6CC |