Part Details for UPM0J822MHD1CT by Nichicon Corporation
Overview of UPM0J822MHD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM0J822MHD1CT
UPM0J822MHD1CT CAD Models
UPM0J822MHD1CT Part Data Attributes
|
UPM0J822MHD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM0J822MHD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2770 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPM0J822MHD1CT
This table gives cross-reference parts and alternative options found for UPM0J822MHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM0J822MHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ0J822MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM0J822MHD1CT vs UPJ0J822MHD |
B41043A2828M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | TDK Corporation | UPM0J822MHD1CT vs B41043A2828M001 |
RJH-6V822MJ8#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | ELNA America Inc | UPM0J822MHD1CT vs RJH-6V822MJ8#-F49 |
MLI007828M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | Maxcap Electronics Sdn Bhd | UPM0J822MHD1CT vs MLI007828M |
UPM0J822MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | UPM0J822MHD1CT vs UPM0J822MHD1CM |
B41043A2828M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | TDK Corporation | UPM0J822MHD1CT vs B41043A2828M000 |
UPM0J822MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | UPM0J822MHD1CT vs UPM0J822MHD1CA |
B41043A2828M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | TDK Corporation | UPM0J822MHD1CT vs B41043A2828M002 |
B41042A2828M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | TDK Corporation | UPM0J822MHD1CT vs B41042A2828M001 |
RJJ-6V822MJ8E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | ELNA America Inc | UPM0J822MHD1CT vs RJJ-6V822MJ8E |