Part Details for UPM0J391MPD1CT by Nichicon Corporation
Overview of UPM0J391MPD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM0J391MPD1CT
UPM0J391MPD1CT CAD Models
UPM0J391MPD1CT Part Data Attributes
|
UPM0J391MPD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM0J391MPD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 445 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM0J391MPD1CT
This table gives cross-reference parts and alternative options found for UPM0J391MPD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM0J391MPD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPV0J391MGD1TD | Nichicon Corporation | $0.2385 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN | UPM0J391MPD1CT vs UPV0J391MGD1TD |
UPV0J391MGD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | UPM0J391MPD1CT vs UPV0J391MGD1CC |
NRSX391M6.3V8X11.5TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | UPM0J391MPD1CT vs NRSX391M6.3V8X11.5TBSTNF |
NRSX391M6.3V8X11.5TR | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | UPM0J391MPD1CT vs NRSX391M6.3V8X11.5TR |
B41043A2397M008 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | UPM0J391MPD1CT vs B41043A2397M008 |
UPM0J391MPD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | UPM0J391MPD1CT vs UPM0J391MPD1CA |
UPV0J391MGD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | UPM0J391MPD1CT vs UPV0J391MGD1CM |
UPM0J391MPD1FA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | UPM0J391MPD1CT vs UPM0J391MPD1FA |
B41042A2397M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | UPM0J391MPD1CT vs B41042A2397M001 |
UPV0J391MGD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | UPM0J391MPD1CT vs UPV0J391MGD1CV |