Part Details for UPM0J272MHD1CP by Nichicon Corporation
Overview of UPM0J272MHD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM0J272MHD1CP
UPM0J272MHD1CP CAD Models
UPM0J272MHD1CP Part Data Attributes
|
UPM0J272MHD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM0J272MHD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM0J272MHD1CP
This table gives cross-reference parts and alternative options found for UPM0J272MHD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM0J272MHD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV6R3ELL272MK25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | UPM0J272MHD1CP vs ELXV6R3ELL272MK25D |
UPJ0J272MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UPM0J272MHD1CP vs UPJ0J272MHD1CM |
ELXV6R3ELL272MK25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | UPM0J272MHD1CP vs ELXV6R3ELL272MK25N |
RJH-6V272MI6#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | UPM0J272MHD1CP vs RJH-6V272MI6#-G60 |
ELXV6R3EC5272MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM0J272MHD1CP vs ELXV6R3EC5272MK25S |
ELXV6R3ELL272MK25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | UPM0J272MHD1CP vs ELXV6R3ELL272MK25B |
ELXV6R3ETE272MK25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | UPM0J272MHD1CP vs ELXV6R3ETE272MK25M |
8272LAMAB25LM01T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF | Fenghua (HK) Electronics Ltd | UPM0J272MHD1CP vs 8272LAMAB25LM01T |
ELXV6R3ETD272MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | UPM0J272MHD1CP vs ELXV6R3ETD272MK25C |
RJJ-6V272MI6E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | UPM0J272MHD1CP vs RJJ-6V272MI6E |