Datasheets
UPM0J152MPT by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED

Part Details for UPM0J152MPT by Nichicon Corporation

Overview of UPM0J152MPT by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive Robotics and Drones

Part Details for UPM0J152MPT

UPM0J152MPT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPM0J152MPT Part Data Attributes

UPM0J152MPT Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UPM0J152MPT Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.2835 mA
Manufacturer Series PM
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 1090 mA
Surface Mount NO
Tan Delta 0.22
Terminal Shape WIRE

Alternate Parts for UPM0J152MPT

This table gives cross-reference parts and alternative options found for UPM0J152MPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM0J152MPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
678D158M6R3DG4+ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) UPM0J152MPT vs 678D158M6R3DG4+
1RX0JHB158MSS120016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics UPM0J152MPT vs 1RX0JHB158MSS120016
1RF0JWB158MAK13025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics UPM0J152MPT vs 1RF0JWB158MAK13025
6ME1500CXL+TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE COATING SUN Electronic Industries Corporation UPM0J152MPT vs 6ME1500CXL+TS
1RT0JHB158MCS13020 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics UPM0J152MPT vs 1RT0JHB158MCS13020
678D158M6R3DG4D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED Chemi-Con UPM0J152MPT vs 678D158M6R3DG4D
UPL0J152MHH6CC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UPM0J152MPT vs UPL0J152MHH6CC
CEAFM0J152M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con UPM0J152MPT vs CEAFM0J152M
UPL0J152MPH1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UPM0J152MPT vs UPL0J152MPH1CC
UPL0J152MPH1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UPM0J152MPT vs UPL0J152MPH1CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPM0J152MPT by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPM0J152MPT by Nichicon Corporation

  • Please alert me when UPM0J152MPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPM0J152MPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPM0J152MPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPM0J152MPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPM0J152MPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPM0J152MPT by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: