Part Details for UPM0J151MED by Nichicon Corporation
Overview of UPM0J151MED by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM0J151MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPM0J151MED
|
TME | Capacitor: electrolytic, low ESR, THT, 150uF, 6.3VDC, Ø6.3x11mm Min Qty: 10 | 423 |
|
$0.0952 / $0.1959 | Buy Now |
DISTI #
UPM0J151MED
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPM0J151MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM0J151MED
UPM0J151MED CAD Models
UPM0J151MED Part Data Attributes
|
UPM0J151MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM0J151MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02835 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 155 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM0J151MED
This table gives cross-reference parts and alternative options found for UPM0J151MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM0J151MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ0J151MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | Nichicon Corporation | UPM0J151MED vs UPJ0J151MED1TD |
B41043A2157M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | UPM0J151MED vs B41043A2157M008 |
B41042A2157M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | UPM0J151MED vs B41042A2157M000 |
TYRE0J157B11ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | TE Connectivity | UPM0J151MED vs TYRE0J157B11ML |
8151LAMAA11LMN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPM0J151MED vs 8151LAMAA11LMN50 |
8151LAMAA11LM070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPM0J151MED vs 8151LAMAA11LM070 |
RXW151M0JBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM0J151MED vs RXW151M0JBK-0611S |
8151LAMAA11LMN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPM0J151MED vs 8151LAMAA11LMN10 |
UPM0J151MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPM0J151MED vs UPM0J151MED1FA |
R0Z116.3154M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | TDK Epcos | UPM0J151MED vs R0Z116.3154M |