Part Details for UPM0J121MDH-TP by Nichicon Corporation
Overview of UPM0J121MDH-TP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM0J121MDH-TP
UPM0J121MDH-TP CAD Models
UPM0J121MDH-TP Part Data Attributes
|
UPM0J121MDH-TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM0J121MDH-TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.02268 mA | |
Manufacturer Series | PM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 115 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Shape | WIRE |
Alternate Parts for UPM0J121MDH-TP
This table gives cross-reference parts and alternative options found for UPM0J121MDH-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM0J121MDH-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV6R3ERC121MEB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM0J121MDH-TP vs ELXV6R3ERC121MEB5D |
UPL0J121MDH1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPM0J121MDH-TP vs UPL0J121MDH1CV |
ELXV6R3EMC121MEB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM0J121MDH-TP vs ELXV6R3EMC121MEB5D |
B41043A2127M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPM0J121MDH-TP vs B41043A2127M007 |
B41042A2127M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 6.3V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPM0J121MDH-TP vs B41042A2127M006 |
UPM0J121MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM0J121MDH-TP vs UPM0J121MDD1TE |
UPL0J121MDH1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPM0J121MDH-TP vs UPL0J121MDH1CP |
ELXJ6R3ETD121MEB5D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UPM0J121MDH-TP vs ELXJ6R3ETD121MEB5D |
UPL0J121MDH1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPM0J121MDH-TP vs UPL0J121MDH1CT |
LXJ6.3VB120ME11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UPM0J121MDH-TP vs LXJ6.3VB120ME11 |