Part Details for UPL220-013 by Bel Fuse
Overview of UPL220-013 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPL220-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F2743
|
Avnet Americas | Conn BNC PL 0Hz to 500MHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 48F2743) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 23 Partner Stock |
|
RFQ | |
DISTI #
UPL220-013
|
Avnet Americas | Conn BNC PL 0Hz to 500MHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: UPL220-013) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3913 | Buy Now |
Part Details for UPL220-013
UPL220-013 CAD Models
UPL220-013 Part Data Attributes
|
UPL220-013
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
UPL220-013
Bel Fuse
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Body Depth | 0.632 inch | |
Body Diameter | 0.593 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-59 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for UPL220-013
This table gives cross-reference parts and alternative options found for UPL220-013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPL220-013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPL220-009 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | UPL220-013 vs UPL220-009 |
UPL220-002 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | UPL220-013 vs UPL220-002 |
UPL220-008 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | UPL220-013 vs UPL220-008 |
UPL220-011 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | UPL220-013 vs UPL220-011 |
UPL220-005 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | UPL220-013 vs UPL220-005 |
UPL220-018 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | UPL220-013 vs UPL220-018 |
UPL220-003 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | UPL220-013 vs UPL220-003 |
UPL220-004 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | UPL220-013 vs UPL220-004 |
UPL220-006 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | UPL220-013 vs UPL220-006 |
UPL220-022 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | UPL220-013 vs UPL220-022 |