Datasheets
UPL1H820MPH6CC by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED

Part Details for UPL1H820MPH6CC by Nichicon Corporation

Overview of UPL1H820MPH6CC by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UPL1H820MPH6CC

UPL1H820MPH6CC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPL1H820MPH6CC Part Data Attributes

UPL1H820MPH6CC Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UPL1H820MPH6CC Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.123 mA
Length 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 330 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for UPL1H820MPH6CC

This table gives cross-reference parts and alternative options found for UPL1H820MPH6CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPL1H820MPH6CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPL1H820MPH6CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UPL1H820MPH6CC vs UPL1H820MPH6CA
UPJ1H820MPT6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UPL1H820MPH6CC vs UPJ1H820MPT6
ECA1HFZ820 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components UPL1H820MPH6CC vs ECA1HFZ820
UPW1H820MPH1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation UPL1H820MPH6CC vs UPW1H820MPH1TD
UPM1H820MPT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UPL1H820MPH6CC vs UPM1H820MPT
UPL1H820MPH1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UPL1H820MPH6CC vs UPL1H820MPH1CP
B41858C6826M009 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos UPL1H820MPH6CC vs B41858C6826M009
ELXY500EFC820MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UPL1H820MPH6CC vs ELXY500EFC820MJC5S
TD04RLXY50VB82MJ12F50H18 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Chemi-Con UPL1H820MPH6CC vs TD04RLXY50VB82MJ12F50H18
ELXY500ERC820MH15D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UPL1H820MPH6CC vs ELXY500ERC820MH15D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPL1H820MPH6CC by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPL1H820MPH6CC by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPL1H820MPH6CC would you like to use for your alert(s)?
  • Please alert me when UPL1H820MPH6CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPL1H820MPH6CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPL1H820MPH6CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPL1H820MPH6CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPL1H820MPH6CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPL1H820MPH6CC by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: