Part Details for UPL1E470MEH1CC by Nichicon Corporation
Overview of UPL1E470MEH1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPL1E470MEH1CC
UPL1E470MEH1CC CAD Models
UPL1E470MEH1CC Part Data Attributes
|
UPL1E470MEH1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPL1E470MEH1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.03525 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for UPL1E470MEH1CC
This table gives cross-reference parts and alternative options found for UPL1E470MEH1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPL1E470MEH1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTX1E470 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | UPL1E470MEH1CC vs HTX1E470 |
1RZ1EJB476MA56L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UPL1E470MEH1CC vs 1RZ1EJB476MA56L011 |
RV1E476M6L009TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UPL1E470MEH1CC vs RV1E476M6L009TS |
UPW1E470MDH1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1E470MEH1CC vs UPW1E470MDH1TA |
TC04RKRG25VB47ME09F50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPL1E470MEH1CC vs TC04RKRG25VB47ME09F50 |
UPL1E470MEH1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1E470MEH1CC vs UPL1E470MEH1AA |
KMF25VB47M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UPL1E470MEH1CC vs KMF25VB47M |
UVZ1E470MDH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UPL1E470MEH1CC vs UVZ1E470MDH1TD |
URZ1E470MDD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPL1E470MEH1CC vs URZ1E470MDD6 |
KMG25VB47M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPL1E470MEH1CC vs KMG25VB47M |