Part Details for UPL1E391MHH6AA by Nichicon Corporation
Overview of UPL1E391MHH6AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPL1E391MHH6AA
UPL1E391MHH6AA CAD Models
UPL1E391MHH6AA Part Data Attributes
|
UPL1E391MHH6AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPL1E391MHH6AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2925 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 720 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for UPL1E391MHH6AA
This table gives cross-reference parts and alternative options found for UPL1E391MHH6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPL1E391MHH6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D397M025DG5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | UPL1E391MHH6AA vs 678D397M025DG5J |
UPJ1E391MHH6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UPL1E391MHH6AA vs UPJ1E391MHH6TO |
678D397M025DG3O | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | UPL1E391MHH6AA vs 678D397M025DG3O |
B41890A5397M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPL1E391MHH6AA vs B41890A5397M001 |
UPL1E391MHH6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1E391MHH6AA vs UPL1E391MHH6TO |
678D397M025DG3+ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPL1E391MHH6AA vs 678D397M025DG3+ |
678D397M025DG4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | UPL1E391MHH6AA vs 678D397M025DG4J |
UPM1E391MHH6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UPL1E391MHH6AA vs UPM1E391MHH6TO |
B41042A5397M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPL1E391MHH6AA vs B41042A5397M006 |
UPM1E391MPH-TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UPL1E391MHH6AA vs UPM1E391MPH-TD |