Part Details for UPL1E102MHH1FV by Nichicon Corporation
Overview of UPL1E102MHH1FV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPL1E102MHH1FV
UPL1E102MHH1FV CAD Models
UPL1E102MHH1FV Part Data Attributes
|
UPL1E102MHH1FV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPL1E102MHH1FV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1430 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for UPL1E102MHH1FV
This table gives cross-reference parts and alternative options found for UPL1E102MHH1FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPL1E102MHH1FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJD-25V102MH6G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | UPL1E102MHH1FV vs RJD-25V102MH6G |
TD04RKME25VB1000MF25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UPL1E102MHH1FV vs TD04RKME25VB1000MF25 |
ESXE250ELL102MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPL1E102MHH1FV vs ESXE250ELL102MK25S |
B41859A5108M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | UPL1E102MHH1FV vs B41859A5108M001 |
1RF1EHB108MAP1635M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UPL1E102MHH1FV vs 1RF1EHB108MAP1635M |
UET1E102MHH1TN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | UPL1E102MHH1FV vs UET1E102MHH1TN |
NRWS102M25V10X20TRNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPL1E102MHH1FV vs NRWS102M25V10X20TRNF |
UVY1E102MPR1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | UPL1E102MHH1FV vs UVY1E102MPR1TD |
B41042A5108M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPL1E102MHH1FV vs B41042A5108M001 |
1RX1EHB108MSS120025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UPL1E102MHH1FV vs 1RX1EHB108MSS120025 |