Part Details for UPL1A561MPH1CC by Nichicon Corporation
Results Overview of UPL1A561MPH1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPL1A561MPH1CC Information
UPL1A561MPH1CC by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for UPL1A561MPH1CC
UPL1A561MPH1CC CAD Models
UPL1A561MPH1CC Part Data Attributes
|
UPL1A561MPH1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPL1A561MPH1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.168 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 590 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for UPL1A561MPH1CC
This table gives cross-reference parts and alternative options found for UPL1A561MPH1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPL1A561MPH1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERS561M1AA10X12.5T2 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | UPL1A561MPH1CC vs ERS561M1AA10X12.5T2 |
B41888C3567M009 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | UPL1A561MPH1CC vs B41888C3567M009 |
STL1A561 | Samsung Semiconductor | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | UPL1A561MPH1CC vs STL1A561 |
B41858C3567M007 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | UPL1A561MPH1CC vs B41858C3567M007 |
678D567M010CD2D | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | UPL1A561MPH1CC vs 678D567M010CD2D |
ERS561M1AR10X12.5T2 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | UPL1A561MPH1CC vs ERS561M1AR10X12.5T2 |
UPL1A561MPH6TD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | UPL1A561MPH1CC vs UPL1A561MPH6TD |
UPL1A561MPH1FV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | UPL1A561MPH1CC vs UPL1A561MPH1FV |
ERS561M1AB10X12.5T1 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | UPL1A561MPH1CC vs ERS561M1AB10X12.5T1 |
757D567M010CD5+ | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | UPL1A561MPH1CC vs 757D567M010CD5+ |