There are no models available for this part yet.
Overview of UPJ2V3R3MPD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ2V3R3MPD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K9344
|
Newark | Radials/Bulk |Nichicon UPJ2V3R3MPD RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.2860 | Buy Now | |
DISTI #
UPJ2V3R3MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 350 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ2V3R3MPD) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPJ2V3R3MPD by Nichicon Corporation
Part Data Attributes for UPJ2V3R3MPD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1462 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
54 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPJ2V3R3MPD
This table gives cross-reference parts and alternative options found for UPJ2V3R3MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2V3R3MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWHV3R3M350CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UPJ2V3R3MPD vs UTWHV3R3M350CF310X20 |
UTWHV3R3M350TR210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UPJ2V3R3MPD vs UTWHV3R3M350TR210X20 |
UTWHV3R3M350TR5210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UPJ2V3R3MPD vs UTWHV3R3M350TR5210X20 |
UTWHV3R3M350TR6310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UPJ2V3R3MPD vs UTWHV3R3M350TR6310X20 |
UTWHV3R3M350CF210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UPJ2V3R3MPD vs UTWHV3R3M350CF210X20 |
UPM2V3R3MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | UPJ2V3R3MPD vs UPM2V3R3MPD1CC |
UPJ2V3R3MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | UPJ2V3R3MPD vs UPJ2V3R3MPD1CP |
UPJ2V3R3MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | UPJ2V3R3MPD vs UPJ2V3R3MPD1CM |
UPJ2V3R3MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | Nichicon Corporation | UPJ2V3R3MPD vs UPJ2V3R3MPD1TD |
UPJ2V3R3MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | UPJ2V3R3MPD vs UPJ2V3R3MPD1CC |