Part Details for UPJ2V010MPD1CP by Nichicon Corporation
Overview of UPJ2V010MPD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ2V010MPD1CP
UPJ2V010MPD1CP CAD Models
UPJ2V010MPD1CP Part Data Attributes
|
UPJ2V010MPD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2V010MPD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 21 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPJ2V010MPD1CP
This table gives cross-reference parts and alternative options found for UPJ2V010MPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2V010MPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWHV1R0M350CF210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | UPJ2V010MPD1CP vs UTWHV1R0M350CF210X12.5 |
UTWHV1R0M350TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | UPJ2V010MPD1CP vs UTWHV1R0M350TR2610X12.5 |
UPJ2V010MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | UPJ2V010MPD1CP vs UPJ2V010MPD1CM |
UPM2V010MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ2V010MPD1CP vs UPM2V010MPD |
EKME351ELL1R0MJC5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPJ2V010MPD1CP vs EKME351ELL1R0MJC5B |
EKME351ETE1R0MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPJ2V010MPD1CP vs EKME351ETE1R0MJC5S |
EKME351ETE1R0MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPJ2V010MPD1CP vs EKME351ETE1R0MJC5M |
UPM2V010MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | UPJ2V010MPD1CP vs UPM2V010MPD1CP |
EKME351ELL1R0MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UPJ2V010MPD1CP vs EKME351ELL1R0MJC5C |
UTWHV1R0M350CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | UPJ2V010MPD1CP vs UTWHV1R0M350CF310X12.5 |