Datasheets
UPJ2D220MHD1TO by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF

Part Details for UPJ2D220MHD1TO by Nichicon Corporation

Overview of UPJ2D220MHD1TO by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for UPJ2D220MHD1TO

Part # Distributor Description Stock Price Buy
DISTI # 493-5150-1-ND
DigiKey CAP ALUM 22UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) 53
In Stock
  • 1 $1.1600
  • 10 $0.8700
  • 50 $0.7942
  • 100 $0.6506
  • 500 $0.5206
  • 1,000 $0.4842
  • 1,500 $0.4659
  • 2,500 $0.4455
  • 3,500 $0.4336
  • 5,000 $0.4220
  • 12,500 $0.3971
  • 25,000 $0.3819
$0.3819 / $1.1600 Buy Now
DISTI # 647-UPJ2D220MHD1TO
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 22uF 200 Volts 20% RoHS: Compliant 0
  • 1 $1.1600
  • 10 $0.7950
  • 100 $0.6510
  • 500 $0.5190
  • 1,000 $0.4580
  • 2,500 $0.4270
  • 5,000 $0.4120
  • 10,000 $0.3890
$0.3890 / $1.1600 Order Now

Part Details for UPJ2D220MHD1TO

UPJ2D220MHD1TO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPJ2D220MHD1TO Part Data Attributes

UPJ2D220MHD1TO Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UPJ2D220MHD1TO Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Length 25 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Tape
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 145 mA
Terminal Finish MATTE TIN
Terminal Pitch 5 mm

Alternate Parts for UPJ2D220MHD1TO

This table gives cross-reference parts and alternative options found for UPJ2D220MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2D220MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPM2D220MHD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UPJ2D220MHD1TO vs UPM2D220MHD
UPM2D220MHD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UPJ2D220MHD1TO vs UPM2D220MHD1CV
UPM2D220MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UPJ2D220MHD1TO vs UPM2D220MHD1CM
UPM2D220MHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UPJ2D220MHD1TO vs UPM2D220MHD1CP
UPJ2D220MHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UPJ2D220MHD1TO vs UPJ2D220MHD1CP
UPM2D220MHD1TO Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UPJ2D220MHD1TO vs UPM2D220MHD1TO
UPM2D220MHD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UPJ2D220MHD1TO vs UPM2D220MHD1CA
UPJ2D220MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UPJ2D220MHD1TO vs UPJ2D220MHD1CM
UPM2D220MHD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UPJ2D220MHD1TO vs UPM2D220MHD1CT
UPJ2D220MHD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UPJ2D220MHD1TO vs UPJ2D220MHD1CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPJ2D220MHD1TO by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPJ2D220MHD1TO by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPJ2D220MHD1TO would you like to use for your alert(s)?
  • Please alert me when UPJ2D220MHD1TO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPJ2D220MHD1TO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPJ2D220MHD1TO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPJ2D220MHD1TO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPJ2D220MHD1TO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPJ2D220MHD1TO by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: