Part Details for UPJ2AR68MDH-TD by Nichicon Corporation
Overview of UPJ2AR68MDH-TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ2AR68MDH-TD
UPJ2AR68MDH-TD CAD Models
UPJ2AR68MDH-TD Part Data Attributes
|
UPJ2AR68MDH-TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2AR68MDH-TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00204 mA | |
Manufacturer Series | PJ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 11 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for UPJ2AR68MDH-TD
This table gives cross-reference parts and alternative options found for UPJ2AR68MDH-TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2AR68MDH-TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1RX2AJB684MAS050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UPJ2AR68MDH-TD vs 1RX2AJB684MAS050011 |
1RX2AJB684MA5050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UPJ2AR68MDH-TD vs 1RX2AJB684MA5050011 |
1RX2AJB684MCS050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UPJ2AR68MDH-TD vs 1RX2AJB684MCS050011 |
1RX2AAB684MCS050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UPJ2AR68MDH-TD vs 1RX2AAB684MCS050011 |
UPM2AR68MDH-TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UPJ2AR68MDH-TD vs UPM2AR68MDH-TD |
RG2A684M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UPJ2AR68MDH-TD vs RG2A684M05011TS |
UPM2AR68MDT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPJ2AR68MDH-TD vs UPM2AR68MDT |
UPM2AR68MDH-TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UPJ2AR68MDH-TD vs UPM2AR68MDH-TP |
1RG2AJB684MAS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UPJ2AR68MDH-TD vs 1RG2AJB684MAS05011 |
RG2A684M05011PB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UPJ2AR68MDH-TD vs RG2A684M05011PB |