Part Details for UPJ2A270MPD6TD by Nichicon Corporation
Overview of UPJ2A270MPD6TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ2A270MPD6TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8980
|
Newark | Radial/ Tp&ammo |Nichicon UPJ2A270MPD6TD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1600 | Buy Now |
DISTI #
493-5132-1-ND
|
DigiKey | CAP ALUM 27UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1109 In Stock |
|
$0.1322 / $0.6500 | Buy Now |
DISTI #
647-UPJ2A270MPD6TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 27uF 100 Volts 20% RoHS: Compliant | 1367 |
|
$0.1190 / $0.5200 | Buy Now |
Part Details for UPJ2A270MPD6TD
UPJ2A270MPD6TD CAD Models
UPJ2A270MPD6TD Part Data Attributes
|
UPJ2A270MPD6TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2A270MPD6TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 268 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UPJ2A270MPD6TD
This table gives cross-reference parts and alternative options found for UPJ2A270MPD6TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2A270MPD6TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
276KXM100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | UPJ2A270MPD6TD vs 276KXM100M |
ESXE101ETD270MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | UPJ2A270MPD6TD vs ESXE101ETD270MJC5M |
ELXV101ETD270MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | UPJ2A270MPD6TD vs ELXV101ETD270MJC5C |
ESXE101ETE270MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | UPJ2A270MPD6TD vs ESXE101ETE270MJC5S |
RJH-100V270MH3#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | ELNA America Inc | UPJ2A270MPD6TD vs RJH-100V270MH3#-G99 |
ESXE101ELL270MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | UPJ2A270MPD6TD vs ESXE101ELL270MJC5A |
UPM2A270MPD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ2A270MPD6TD vs UPM2A270MPD6TD |
ELXV101EC3270MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ2A270MPD6TD vs ELXV101EC3270MJC5S |
ESXE101ETD270MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | UPJ2A270MPD6TD vs ESXE101ETD270MJC5C |
ESXE101ELL270MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | UPJ2A270MPD6TD vs ESXE101ELL270MJC5N |