UPJ2A121MHD6TN
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UPJ2A121MHD6TN by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UPJ2A121MHD6TN by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 65R3508
Newark Aluminum Electrolytic Capacitor, 120Uf, 100V, 20%, Radial, Full Reel, Capacitance:120µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon UPJ2A121MHD6TN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.6920
  • 1,000 $0.6650
  • 2,000 $0.6030
  • 4,000 $0.5420
  • 6,000 $0.5230
  • 10,000 $0.5110
$0.5110 / $0.6920 Buy Now
DISTI # 65R3507
Newark Aluminum Electrolytic Capacitor, 120Uf, 100V, 20%, Radial, Capacitance:120µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPJ2A121MHD6TN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.8590
$0.8590 Buy Now
DISTI # 493-12212-1-ND
DigiKey CAP ALUM 120UF 20% 100V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) 846
In Stock
  • 1 $1.7800
  • 10 $1.1300
  • 50 $0.8688
  • 100 $0.7875
  • 250 $0.7011
  • 500 $0.6487
  • 750 $0.6223
  • 1,250 $0.5929
  • 1,750 $0.5757
  • 2,500 $0.5591
  • 6,250 $0.5232
  • 12,500 $0.5013
$0.5013 / $1.7800 Buy Now
DISTI # 647-UPJ2A121MHD6TN
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 120uF 100V 105c 16x15 RoHS: Compliant 226
  • 1 $1.6100
  • 10 $0.8690
  • 100 $0.7020
  • 500 $0.6220
  • 1,000 $0.5750
  • 2,500 $0.5420
  • 5,000 $0.5230
  • 10,000 $0.5000
$0.5000 / $1.6100 Buy Now
Bristol Electronics   25
RFQ
DISTI # UPJ2A121MHD6TN
Avnet Abacus Aluminum Electrolytic Capacitor, 120 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ2A121MHD6TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for UPJ2A121MHD6TN by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPJ2A121MHD6TN by Nichicon Corporation

UPJ2A121MHD6TN
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.36 mA
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
531 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UPJ2A121MHD6TN
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UPJ2A121MHD6TN

This table gives cross-reference parts and alternative options found for UPJ2A121MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2A121MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPJ2A121MHD6TO Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPJ2A121MHD6TN vs UPJ2A121MHD6TO
ESXE101ELL121ML15C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, United Chemi-Con Inc UPJ2A121MHD6TN vs ESXE101ELL121ML15C
ESXE101ETE121ML15S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, United Chemi-Con Inc UPJ2A121MHD6TN vs ESXE101ETE121ML15S
UPJ2A121MHD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPJ2A121MHD6TN vs UPJ2A121MHD6CV
EEUFC2A121S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components UPJ2A121MHD6TN vs EEUFC2A121S
UPJ2A121MHD6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UPJ2A121MHD6TN vs UPJ2A121MHD6
UPJ2A121MHD6CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPJ2A121MHD6TN vs UPJ2A121MHD6CA
UPJ2A121MHD6CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPJ2A121MHD6TN vs UPJ2A121MHD6CC
ESXE101ETE121ML15A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, United Chemi-Con Inc UPJ2A121MHD6TN vs ESXE101ETE121ML15A
UPM2A121MHD6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UPJ2A121MHD6TN vs UPM2A121MHD6

Related Parts for UPJ2A121MHD6TN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPJ2A121MHD6TN by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPJ2A121MHD6TN by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPJ2A121MHD6TN would you like to use for your alert(s)?
  • Please alert me when UPJ2A121MHD6TN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPJ2A121MHD6TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPJ2A121MHD6TN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPJ2A121MHD6TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPJ2A121MHD6TN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPJ2A121MHD6TN by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: