Part Details for UPJ1K471MHD1CC by Nichicon Corporation
Overview of UPJ1K471MHD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1K471MHD1CC
UPJ1K471MHD1CC CAD Models
UPJ1K471MHD1CC Part Data Attributes
|
UPJ1K471MHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1K471MHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1450 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPJ1K471MHD1CC
This table gives cross-reference parts and alternative options found for UPJ1K471MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1K471MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1K471MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1K471MHD1CC vs UPJ1K471MHD |
UPJ1K471MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPJ1K471MHD1CC vs UPJ1K471MHD1AA |
UPJ1K471MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPJ1K471MHD1CC vs UPJ1K471MHD1CM |
UPJ1K471MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPJ1K471MHD1CC vs UPJ1K471MHD1CT |
B41042A0477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | UPJ1K471MHD1CC vs B41042A0477M002 |
UPJ1K471MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPJ1K471MHD1CC vs UPJ1K471MHD1CV |
B41042A0477M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | UPJ1K471MHD1CC vs B41042A0477M001 |
UPM1K471MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPJ1K471MHD1CC vs UPM1K471MHD1CV |
UPM1K471MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPJ1K471MHD1CC vs UPM1K471MHD1CT |
UPJ1K471MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPJ1K471MHD1CC vs UPJ1K471MHD1CA |