Part Details for UPJ1K470MPD1CM by Nichicon Corporation
Overview of UPJ1K470MPD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1K470MPD1CM
UPJ1K470MPD1CM CAD Models
UPJ1K470MPD1CM Part Data Attributes
|
UPJ1K470MPD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1K470MPD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 295 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UPJ1K470MPD1CM
This table gives cross-reference parts and alternative options found for UPJ1K470MPD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1K470MPD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXV80VB47MH15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPJ1K470MPD1CM vs LXV80VB47MH15 |
UPJ1K470MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF | Nichicon Corporation | UPJ1K470MPD1CM vs UPJ1K470MPD1TA |
UPM1K470MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPJ1K470MPD1CM vs UPM1K470MPD1CA |
UPM1K470MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPJ1K470MPD1CM vs UPM1K470MPD1CV |
ELXV800ETC470MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1K470MPD1CM vs ELXV800ETC470MH15D |
MLI080476M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Maxcap Electronics Sdn Bhd | UPJ1K470MPD1CM vs MLI080476M |
UPJ1K470MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1K470MPD1CM vs UPJ1K470MPD |
SXE80VB47RM8X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPJ1K470MPD1CM vs SXE80VB47RM8X15LL |
UPM1K470MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPJ1K470MPD1CM vs UPM1K470MPD1FA |
UPJ1K470MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF | Nichicon Corporation | UPJ1K470MPD1CM vs UPJ1K470MPD1TD |