UPJ1K121MHD6CA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF,

Overview of UPJ1K121MHD6CA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPJ1K121MHD6CA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPJ1K121MHD6CA by Nichicon Corporation

UPJ1K121MHD6CA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
15 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
663 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. UPJ1K121MHD6CA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF,
    VS

Alternate Parts for UPJ1K121MHD6CA

This table gives cross-reference parts and alternative options found for UPJ1K121MHD6CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1K121MHD6CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPM1K121MHD6CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPJ1K121MHD6CA vs UPM1K121MHD6CT
UPJ1K121MHD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPJ1K121MHD6CA vs UPJ1K121MHD6CV
UPM1K121MHD6CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPJ1K121MHD6CA vs UPM1K121MHD6CA
UPM1K121MHD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPJ1K121MHD6CA vs UPM1K121MHD6CV
UPM1K121MHD6AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPJ1K121MHD6CA vs UPM1K121MHD6AA
UPM1K121MHD6TN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UPJ1K121MHD6CA vs UPM1K121MHD6TN
UPJ1K121MHD6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UPJ1K121MHD6CA vs UPJ1K121MHD6
UPM1K121MHD6CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPJ1K121MHD6CA vs UPM1K121MHD6CC
UPJ1K121MHD6CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPJ1K121MHD6CA vs UPJ1K121MHD6CT
UPM1K121MHD6CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPJ1K121MHD6CA vs UPM1K121MHD6CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPJ1K121MHD6CA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPJ1K121MHD6CA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPJ1K121MHD6CA would you like to use for your alert(s)?
  • Please alert me when UPJ1K121MHD6CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPJ1K121MHD6CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPJ1K121MHD6CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPJ1K121MHD6CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPJ1K121MHD6CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPJ1K121MHD6CA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: