Part Details for UPJ1J390MEDCM by Nichicon Corporation
Overview of UPJ1J390MEDCM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1J390MEDCM
UPJ1J390MEDCM CAD Models
UPJ1J390MEDCM Part Data Attributes
|
UPJ1J390MEDCM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1J390MEDCM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 39uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1100 mΩ | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 330 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1J390MEDCM
This table gives cross-reference parts and alternative options found for UPJ1J390MEDCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1J390MEDCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1J390MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPJ1J390MEDCM vs UPM1J390MED1FA |
ELXZ630EFC390MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1J390MEDCM vs ELXZ630EFC390MF15D |
ESXE630ETD390MF15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 39uF, | United Chemi-Con Inc | UPJ1J390MEDCM vs ESXE630ETD390MF15N |
ELXZ630ETD390MF15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 39uF, | Chemi-Con | UPJ1J390MEDCM vs ELXZ630ETD390MF15B |
RXK390M1JBK-0615 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 39uF, | Lelon Electronics Corp | UPJ1J390MEDCM vs RXK390M1JBK-0615 |
ESXE630ELL390MF15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 39uF, | United Chemi-Con Inc | UPJ1J390MEDCM vs ESXE630ELL390MF15C |
ELXZ630ELL390MF15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 39uF, | Chemi-Con | UPJ1J390MEDCM vs ELXZ630ELL390MF15B |
EEUFC1J390H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPJ1J390MEDCM vs EEUFC1J390H |
UPJ1J390MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1J390MEDCM vs UPJ1J390MED |
UPJ1J390MEDCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPJ1J390MEDCM vs UPJ1J390MEDCC |