UPJ1J150MED1CT
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF,

Overview of UPJ1J150MED1CT by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPJ1J150MED1CT by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPJ1J150MED1CT by Nichicon Corporation

UPJ1J150MED1CT
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
15 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
185 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. UPJ1J150MED1CT
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF,
    VS

Alternate Parts for UPJ1J150MED1CT

This table gives cross-reference parts and alternative options found for UPJ1J150MED1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1J150MED1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8150LGMAA11LMN1B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF Fenghua (HK) Electronics Ltd UPJ1J150MED1CT vs 8150LGMAA11LMN1B
UPJ1J150MED1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, Nichicon Corporation UPJ1J150MED1CT vs UPJ1J150MED1
8150LGMAA11LM04C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF Fenghua (HK) Electronics Ltd UPJ1J150MED1CT vs 8150LGMAA11LM04C
8150LGMAA11LMN5E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF Fenghua (HK) Electronics Ltd UPJ1J150MED1CT vs 8150LGMAA11LMN5E
8150LGMAA11LMN4E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF Fenghua (HK) Electronics Ltd UPJ1J150MED1CT vs 8150LGMAA11LMN4E
8150LGMAA11LM05F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF Fenghua (HK) Electronics Ltd UPJ1J150MED1CT vs 8150LGMAA11LM05F
8150LGMAA11LMN0N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF Fenghua (HK) Electronics Ltd UPJ1J150MED1CT vs 8150LGMAA11LMN0N
8150LGMAA11LM05P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF Fenghua (HK) Electronics Ltd UPJ1J150MED1CT vs 8150LGMAA11LM05P
8150LGMAA11LMN1P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF Fenghua (HK) Electronics Ltd UPJ1J150MED1CT vs 8150LGMAA11LMN1P
8150LGMAA11LMN0E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF Fenghua (HK) Electronics Ltd UPJ1J150MED1CT vs 8150LGMAA11LMN0E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPJ1J150MED1CT by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPJ1J150MED1CT by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPJ1J150MED1CT would you like to use for your alert(s)?
  • Please alert me when UPJ1J150MED1CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPJ1J150MED1CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPJ1J150MED1CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPJ1J150MED1CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPJ1J150MED1CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPJ1J150MED1CT by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: