Part Details for UPJ1H680MPDTO by Nichicon Corporation
Overview of UPJ1H680MPDTO by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1H680MPDTO
UPJ1H680MPDTO CAD Models
UPJ1H680MPDTO Part Data Attributes
|
UPJ1H680MPDTO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H680MPDTO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 700 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 410 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UPJ1H680MPDTO
This table gives cross-reference parts and alternative options found for UPJ1H680MPDTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H680MPDTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPV1H680MGD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1H680MPDTO vs UPV1H680MGD1TA |
NRSZ680M50V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPJ1H680MPDTO vs NRSZ680M50V8X11.5TBF |
NRSX680M50V8X11.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPJ1H680MPDTO vs NRSX680M50V8X11.5TR |
RD1H686M0811MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, | Samwha Electronics | UPJ1H680MPDTO vs RD1H686M0811MQR |
RXK680M1HBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPJ1H680MPDTO vs RXK680M1HBK-0811S |
RD1H686M0811MFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UPJ1H680MPDTO vs RD1H686M0811MFS |
NRSZ680M50V8X11.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPJ1H680MPDTO vs NRSZ680M50V8X11.5TRF |
RP1H686M0811MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UPJ1H680MPDTO vs RP1H686M0811MCS |
RD1H686M0811MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, | Samwha Electronics | UPJ1H680MPDTO vs RD1H686M0811MHL |
RD1H686M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, | Samwha Electronics | UPJ1H680MPDTO vs RD1H686M0811MJR |