Part Details for UPJ1H680MPDCT by Nichicon Corporation
Overview of UPJ1H680MPDCT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1H680MPDCT
UPJ1H680MPDCT CAD Models
UPJ1H680MPDCT Part Data Attributes
|
UPJ1H680MPDCT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H680MPDCT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 700 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 410 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UPJ1H680MPDCT
This table gives cross-reference parts and alternative options found for UPJ1H680MPDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H680MPDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ME68AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UPJ1H680MPDCT vs 50ME68AX |
UPJ1H680MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UPJ1H680MPDCT vs UPJ1H680MPD1AA |
NRSX680M50V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | UPJ1H680MPDCT vs NRSX680M50V8X11.5F1F |
RZ1H686M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPJ1H680MPDCT vs RZ1H686M0811MFS |
RXK680M1HBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | UPJ1H680MPDCT vs RXK680M1HBK-0811 |
RZ1H686M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UPJ1H680MPDCT vs RZ1H686M0811MTS |
RXJ680M1HBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPJ1H680MPDCT vs RXJ680M1HBK-0811S |
UPV1H680MGD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UPJ1H680MPDCT vs UPV1H680MGD1CT |
ECR1HGC680MLL35080011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Nantong Jianghai Capacitor Co Ltd | UPJ1H680MPDCT vs ECR1HGC680MLL35080011 |
UPV1H680MGD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UPJ1H680MPDCT vs UPV1H680MGD1FV |