Part Details for UPJ1H4R7MDD1FV by Nichicon Corporation
Overview of UPJ1H4R7MDD1FV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1H4R7MDD1FV
UPJ1H4R7MDD1FV CAD Models
UPJ1H4R7MDD1FV Part Data Attributes
|
UPJ1H4R7MDD1FV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H4R7MDD1FV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 81 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1H4R7MDD1FV
This table gives cross-reference parts and alternative options found for UPJ1H4R7MDD1FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H4R7MDD1FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXA4R7MFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | UPJ1H4R7MDD1FV vs 50YXA4R7MFA5X11 |
UPM1H4R7MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UPJ1H4R7MDD1FV vs UPM1H4R7MDD1CA |
UPJ1H4R7MDDCM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UPJ1H4R7MDD1FV vs UPJ1H4R7MDDCM |
84R7LFM0511LEN911R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UPJ1H4R7MDD1FV vs 84R7LFM0511LEN911R |
LZFR1HM4R7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Luminous Town Electric Co Ltd | UPJ1H4R7MDD1FV vs LZFR1HM4R7 |
TKR4R7M1HD11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Kaimei Electronic Corp | UPJ1H4R7MDD1FV vs TKR4R7M1HD11 |
NRWS4R7M50V5X11SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | UPJ1H4R7MDD1FV vs NRWS4R7M50V5X11SP7.5LLYF |
84R7LFM0511LEN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UPJ1H4R7MDD1FV vs 84R7LFM0511LEN311J |
RL1H475M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UPJ1H4R7MDD1FV vs RL1H475M05011PA |
50NXA4R7MEFCT15X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Rubycon Corporation | UPJ1H4R7MDD1FV vs 50NXA4R7MEFCT15X11 |