Part Details for UPJ1H391MHD1CV by Nichicon Corporation
Overview of UPJ1H391MHD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1H391MHD1CV
UPJ1H391MHD1CV CAD Models
UPJ1H391MHD1CV Part Data Attributes
|
UPJ1H391MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H391MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1440 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPJ1H391MHD1CV
This table gives cross-reference parts and alternative options found for UPJ1H391MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H391MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8391LFMAB25LMN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | UPJ1H391MHD1CV vs 8391LFMAB25LMN40 |
8391LFMAB25LM04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | UPJ1H391MHD1CV vs 8391LFMAB25LM04N |
8391LFMAB25LM05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | UPJ1H391MHD1CV vs 8391LFMAB25LM05M |
8391LFMAB25LM00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | UPJ1H391MHD1CV vs 8391LFMAB25LM00C |
UPJ1H391MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UPJ1H391MHD1CV vs UPJ1H391MHD1TN |
8391LFMAB25LM00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | UPJ1H391MHD1CV vs 8391LFMAB25LM00E |
140-ESRL50V390-RC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | Xicon Passive Components | UPJ1H391MHD1CV vs 140-ESRL50V390-RC |
8391LFMAB25LMN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | UPJ1H391MHD1CV vs 8391LFMAB25LMN5P |
8391LFMAB25LM07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | UPJ1H391MHD1CV vs 8391LFMAB25LM07P |
UPJ1H391MHDCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UPJ1H391MHD1CV vs UPJ1H391MHDCC |