Part Details for UPJ1H390MED1TN by Nichicon Corporation
Overview of UPJ1H390MED1TN by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1H390MED1TN
UPJ1H390MED1TN CAD Models
UPJ1H390MED1TN Part Data Attributes
|
UPJ1H390MED1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H390MED1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 39uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1200 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1H390MED1TN
This table gives cross-reference parts and alternative options found for UPJ1H390MED1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H390MED1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1H390MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPJ1H390MED1TN vs UPM1H390MED1FA |
UPJ1H390MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPJ1H390MED1TN vs UPJ1H390MED1CV |
UPM1H390MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPJ1H390MED1TN vs UPM1H390MED1AA |
UPM1H390MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPJ1H390MED1TN vs UPM1H390MED1CM |
UPM1H390MED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPJ1H390MED1TN vs UPM1H390MED1FV |
UPM1H390MED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPJ1H390MED1TN vs UPM1H390MED1CP |
UPJ1H390MED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPJ1H390MED1TN vs UPJ1H390MED1FV |
UPJ1H390MEDCP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPJ1H390MED1TN vs UPJ1H390MEDCP |
UPJ1H390MEDCM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPJ1H390MED1TN vs UPJ1H390MEDCM |
UPJ1H390MEDCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPJ1H390MED1TN vs UPJ1H390MEDCA |