UPJ1H2R2MDD1CT
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,

Overview of UPJ1H2R2MDD1CT by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPJ1H2R2MDD1CT by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPJ1H2R2MDD1CT by Nichicon Corporation

UPJ1H2R2MDD1CT
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
54 mA
Terminal Pitch
2 mm
Want to compare parts?
  1. UPJ1H2R2MDD1CT
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
    VS

Alternate Parts for UPJ1H2R2MDD1CT

This table gives cross-reference parts and alternative options found for UPJ1H2R2MDD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H2R2MDD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50PX2R2MEFCCE5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UPJ1H2R2MDD1CT vs 50PX2R2MEFCCE5X11
NRSX2R2M50V5X11TB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp UPJ1H2R2MDD1CT vs NRSX2R2M50V5X11TB
RP1H225M05011FS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics UPJ1H2R2MDD1CT vs RP1H225M05011FS
RJA2R2M1HSA-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Lelon Electronics Corp UPJ1H2R2MDD1CT vs RJA2R2M1HSA-0511
50NXA2R2MEFCCA5X11 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF Rubycon Corporation UPJ1H2R2MDD1CT vs 50NXA2R2MEFCCA5X11
BKME500EC52R2ME11D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UPJ1H2R2MDD1CT vs BKME500EC52R2ME11D
RL1H225M05011TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics UPJ1H2R2MDD1CT vs RL1H225M05011TS
50NXA2R2MEFCFA5X11 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF Rubycon Corporation UPJ1H2R2MDD1CT vs 50NXA2R2MEFCFA5X11
RZ1H225M05011FS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics UPJ1H2R2MDD1CT vs RZ1H225M05011FS
NRWY2R2M50V5X11TBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UPJ1H2R2MDD1CT vs NRWY2R2M50V5X11TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPJ1H2R2MDD1CT by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPJ1H2R2MDD1CT by Nichicon Corporation

  • Please alert me when UPJ1H2R2MDD1CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPJ1H2R2MDD1CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPJ1H2R2MDD1CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPJ1H2R2MDD1CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPJ1H2R2MDD1CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPJ1H2R2MDD1CT by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: