Part Details for UPJ1H270MEDCC by Nichicon Corporation
Overview of UPJ1H270MEDCC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1H270MEDCC
UPJ1H270MEDCC CAD Models
UPJ1H270MEDCC Part Data Attributes
|
UPJ1H270MEDCC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H270MEDCC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1900 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 215 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UPJ1H270MEDCC
This table gives cross-reference parts and alternative options found for UPJ1H270MEDCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H270MEDCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1H270MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UPJ1H270MEDCC vs UPM1H270MED1CM |
UPJ1H270MEDTO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UPJ1H270MEDCC vs UPJ1H270MEDTO |
UPJ1H270MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UPJ1H270MEDCC vs UPJ1H270MED1CV |
UPV1H270MGD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UPJ1H270MEDCC vs UPV1H270MGD1FV |
UPV1H270MGD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UPJ1H270MEDCC vs UPV1H270MGD1FA |
UPJ1H270MEDCP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UPJ1H270MEDCC vs UPJ1H270MEDCP |
UPJ1H270MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UPJ1H270MEDCC vs UPJ1H270MED1CT |
MLI050276M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF, | Maxcap Electronics Sdn Bhd | UPJ1H270MEDCC vs MLI050276M |
B41042A6276M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF, | TDK Corporation | UPJ1H270MEDCC vs B41042A6276M001 |
UPJ1H270MED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UPJ1H270MEDCC vs UPJ1H270MED1CP |