UPJ1H221MPD1CV
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF,

Overview of UPJ1H221MPD1CV by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPJ1H221MPD1CV by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPJ1H221MPD1CV by Nichicon Corporation

UPJ1H221MPD1CV
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
1040 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UPJ1H221MPD1CV
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for UPJ1H221MPD1CV

This table gives cross-reference parts and alternative options found for UPJ1H221MPD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H221MPD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MALREKC00DG322H00F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies UPJ1H221MPD1CV vs MALREKC00DG322H00F
8221LFM1025LM04C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd UPJ1H221MPD1CV vs 8221LFM1025LM04C
8221LFM1025LMN5M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd UPJ1H221MPD1CV vs 8221LFM1025LMN5M
8221LFM1025LM07M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd UPJ1H221MPD1CV vs 8221LFM1025LM07M
RXK221M1HBK-1025S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Surge Components Inc UPJ1H221MPD1CV vs RXK221M1HBK-1025S
ELXY500ETE221MJ25B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con UPJ1H221MPD1CV vs ELXY500ETE221MJ25B
ELXV500ELL221MJ25M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con UPJ1H221MPD1CV vs ELXV500ELL221MJ25M
GHZ1H221M1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Gemmy Electronics Co Ltd UPJ1H221MPD1CV vs GHZ1H221M1025
B41042A6227M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, TDK Corporation UPJ1H221MPD1CV vs B41042A6227M001
ELXY500EC3221MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UPJ1H221MPD1CV vs ELXY500EC3221MJ25S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPJ1H221MPD1CV by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPJ1H221MPD1CV by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPJ1H221MPD1CV would you like to use for your alert(s)?
  • Please alert me when UPJ1H221MPD1CV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPJ1H221MPD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPJ1H221MPD1CV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPJ1H221MPD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPJ1H221MPD1CV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPJ1H221MPD1CV by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: