Part Details for UPJ1H182MHD1CP by Nichicon Corporation
Overview of UPJ1H182MHD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1H182MHD1CP
UPJ1H182MHD1CP CAD Models
UPJ1H182MHD1CP Part Data Attributes
|
UPJ1H182MHD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H182MHD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2460 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1H182MHD1CP
This table gives cross-reference parts and alternative options found for UPJ1H182MHD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H182MHD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJH-50V182MK8#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | UPJ1H182MHD1CP vs RJH-50V182MK8#-GAT |
NRSZ182M50V18X35.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | UPJ1H182MHD1CP vs NRSZ182M50V18X35.5F2F |
UPJ1H182MHDTN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UPJ1H182MHD1CP vs UPJ1H182MHDTN |
NRSZ182M50V18X35.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPJ1H182MHD1CP vs NRSZ182M50V18X35.5TRF |
RJH-50V182MK8#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | UPJ1H182MHD1CP vs RJH-50V182MK8#-G10 |
UPM1H182MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UPJ1H182MHD1CP vs UPM1H182MHD1CM |
RJH-50V182MK8#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | UPJ1H182MHD1CP vs RJH-50V182MK8#-F49 |
UPJ1H182MHD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UPJ1H182MHD1CP vs UPJ1H182MHD1TD |
B41042A6188M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1800uF, | TDK Corporation | UPJ1H182MHD1CP vs B41042A6188M000 |
UPJ1H182MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UPJ1H182MHD1CP vs UPJ1H182MHD1TO |