Part Details for UPJ1H122MHD1TN by Nichicon Corporation
Overview of UPJ1H122MHD1TN by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1H122MHD1TN
UPJ1H122MHD1TN CAD Models
UPJ1H122MHD1TN Part Data Attributes
|
UPJ1H122MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H122MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.8 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1990 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1H122MHD1TN
This table gives cross-reference parts and alternative options found for UPJ1H122MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H122MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA1200M50TR6316X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1200uF | IBS Electronics Inc | UPJ1H122MHD1TN vs LESRA1200M50TR6316X35.5 |
LESRA1200M50TB116X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1200uF | IBS Electronics Inc | UPJ1H122MHD1TN vs LESRA1200M50TB116X35.5 |
UPJ1H122MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPJ1H122MHD1TN vs UPJ1H122MHD1CC |
UPJ1H122MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1H122MHD1TN vs UPJ1H122MHD |
LESRA1200M50TB16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1200uF | IBS Electronics Inc | UPJ1H122MHD1TN vs LESRA1200M50TB16X35.5 |
LESRA1200M50CF216X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1200uF | IBS Electronics Inc | UPJ1H122MHD1TN vs LESRA1200M50CF216X35.5 |
UPM1H122MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1H122MHD1TN vs UPM1H122MHD |
RJH-50V122MJ8#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | UPJ1H122MHD1TN vs RJH-50V122MJ8#-F51 |
RJH-50V122MJ8#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | UPJ1H122MHD1TN vs RJH-50V122MJ8#-F |
R0Z11050125M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1200uF | TDK Epcos | UPJ1H122MHD1TN vs R0Z11050125M |