There are no models available for this part yet.
Overview of UPJ1H102MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ1H102MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K9076
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 50V, 20%, Radial, Capacitance:1000µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPJ1H102MHD RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6230 / $0.8970 | Buy Now | |
DISTI #
493-11082-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
351 In Stock |
|
$0.5976 / $1.9600 | Buy Now | |
DISTI #
647-UPJ1H102MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 16x31.5 20% 7.5LS RoHS: Compliant | 0 |
|
$0.6250 / $1.7000 | Order Now | |
DISTI #
E02:0323_02896538
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 50V 20% (16 X 30.5mm) Radial 7.5mm 1830mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 23 Weeks Date Code: 2351 | Europe - 550 |
|
$0.5717 / $0.7188 | Buy Now | |
Future Electronics | PJ Series 1000uF 50V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks Container: Box | 5300Box |
|
$0.5850 / $0.6900 | Buy Now | ||
DISTI #
79371323
|
Verical | Cap Aluminum Lytic 1000uF 50V 20% (16 X 30.5mm) Radial 7.5mm 1830mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2351 | Americas - 300 |
|
$0.5608 / $0.7191 | Buy Now | |
Bristol Electronics | 1450 |
|
RFQ | ||||
Quest Components | 1160 |
|
$0.7228 / $2.0650 | Buy Now | |||
DISTI #
UPJ1H102MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 16x31.5 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1000 In Stock |
|
$0.5550 / $0.6760 | Buy Now | |
DISTI #
UPJ1H102MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 50VDC, Ø16x31.5mm Min Qty: 1 | 60 |
|
$0.8300 / $1.5300 | Buy Now |
CAD Models for UPJ1H102MHD by Nichicon Corporation
Part Data Attributes for UPJ1H102MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.5 mA
|
Length
|
30.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
1830 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPJ1H102MHD
This table gives cross-reference parts and alternative options found for UPJ1H102MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H102MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1H102MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UPJ1H102MHD vs UPM1H102MHD1CM |
B41890A6108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPJ1H102MHD vs B41890A6108M000 |
LESRA1000M50TR5216X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | UPJ1H102MHD vs LESRA1000M50TR5216X31.5 |
RJH-50V102MJ7#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | UPJ1H102MHD vs RJH-50V102MJ7#-G9 |
B41858C6108M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPJ1H102MHD vs B41858C6108M009 |
B41858C6108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPJ1H102MHD vs B41858C6108M000 |
B41890A6108M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UPJ1H102MHD vs B41890A6108M002 |
RJH-50V102MJ7# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | UPJ1H102MHD vs RJH-50V102MJ7# |
B41042A6108M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | UPJ1H102MHD vs B41042A6108M001 |
LESRA1000M50TB216X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | UPJ1H102MHD vs LESRA1000M50TB216X31.5 |