Part Details for UPJ1C822MHD1CV by Nichicon Corporation
Overview of UPJ1C822MHD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1C822MHD1CV
UPJ1C822MHD1CV CAD Models
UPJ1C822MHD1CV Part Data Attributes
|
UPJ1C822MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1C822MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3040 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPJ1C822MHD1CV
This table gives cross-reference parts and alternative options found for UPJ1C822MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1C822MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE160ELL822MM40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | United Chemi-Con Inc | UPJ1C822MHD1CV vs ESXE160ELL822MM40M |
8822LCM1840LMN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | UPJ1C822MHD1CV vs 8822LCM1840LMN4A |
LXV16VB8200MM40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPJ1C822MHD1CV vs LXV16VB8200MM40 |
ESXE160ETD822MM40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | United Chemi-Con Inc | UPJ1C822MHD1CV vs ESXE160ETD822MM40B |
ELXV160ETE822MM40N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | UPJ1C822MHD1CV vs ELXV160ETE822MM40N |
UPJ1C822MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | UPJ1C822MHD1CV vs UPJ1C822MHD1AA |
8822LCM1840LMN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | UPJ1C822MHD1CV vs 8822LCM1840LMN4C |
8822LCM1840LM010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | UPJ1C822MHD1CV vs 8822LCM1840LM010 |
8822LCM1840LMN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | UPJ1C822MHD1CV vs 8822LCM1840LMN1P |
ECA1CFQ822 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPJ1C822MHD1CV vs ECA1CFQ822 |