Part Details for UPJ1C681MPD1CT by Nichicon Corporation
Overview of UPJ1C681MPD1CT by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1C681MPD1CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPJ1C681MPD1CT-ND
|
DigiKey | CAP ALUM 16V POLAR Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2770 | Buy Now |
DISTI #
647-UPJ1C681MPD1CT
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680UF 16V RoHS: Compliant | 0 |
|
$0.2250 / $0.8200 | Order Now |
DISTI #
UPJ1C681MPD1CT
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 680UF 16V RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1530 / $0.2730 | Buy Now |
Part Details for UPJ1C681MPD1CT
UPJ1C681MPD1CT CAD Models
UPJ1C681MPD1CT Part Data Attributes
|
UPJ1C681MPD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1C681MPD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1020 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPJ1C681MPD1CT
This table gives cross-reference parts and alternative options found for UPJ1C681MPD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1C681MPD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA680M16TR6310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | IBS Electronics Inc | UPJ1C681MPD1CT vs LESRA680M16TR6310X20 |
8681LCM1020LM05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPJ1C681MPD1CT vs 8681LCM1020LM05P |
8681LCM1020LMN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPJ1C681MPD1CT vs 8681LCM1020LMN5A |
8681LCM1020LM07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPJ1C681MPD1CT vs 8681LCM1020LM07A |
ELXY160ELL681MJ20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | UPJ1C681MPD1CT vs ELXY160ELL681MJ20M |
NRSZ681M16V10X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | UPJ1C681MPD1CT vs NRSZ681M16V10X20F1F |
ELXY160ELL681MJ20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | UPJ1C681MPD1CT vs ELXY160ELL681MJ20D |
RXK681M1C-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Lelon Electronics Corp | UPJ1C681MPD1CT vs RXK681M1C-1020 |
KLM1C681M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Gemmy Electronics Co Ltd | UPJ1C681MPD1CT vs KLM1C681M |
8681LCM1020LM05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPJ1C681MPD1CT vs 8681LCM1020LM05F |