Part Details for UPJ1C271MPD6TO by Nichicon Corporation
Overview of UPJ1C271MPD6TO by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1C271MPD6TO
UPJ1C271MPD6TO CAD Models
UPJ1C271MPD6TO Part Data Attributes
|
UPJ1C271MPD6TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1C271MPD6TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 550 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 430 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPJ1C271MPD6TO
This table gives cross-reference parts and alternative options found for UPJ1C271MPD6TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1C271MPD6TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41042A4277M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | UPJ1C271MPD6TO vs B41042A4277M000 |
ELXY160ETE271MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | UPJ1C271MPD6TO vs ELXY160ETE271MJC5C |
ELXV160ETE271MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | UPJ1C271MPD6TO vs ELXV160ETE271MJC5N |
ELXY160ETE271MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | UPJ1C271MPD6TO vs ELXY160ETE271MJC5M |
RXK271M1CBK-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | UPJ1C271MPD6TO vs RXK271M1CBK-1012 |
ELXY160ELL271MJC5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | UPJ1C271MPD6TO vs ELXY160ELL271MJC5B |
ESXE160ETD271MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | UPJ1C271MPD6TO vs ESXE160ETD271MJC5N |
ELXV160ETD271MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | UPJ1C271MPD6TO vs ELXV160ETD271MJC5M |
ELXY160ETD271MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | UPJ1C271MPD6TO vs ELXY160ETD271MJC5D |
ESXE160ETE271MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | UPJ1C271MPD6TO vs ESXE160ETE271MJC5N |