Part Details for UPJ0J681MPD6TD by Nichicon Corporation
Overview of UPJ0J681MPD6TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ0J681MPD6TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8655
|
Newark | Radial/ Tp&ammo |Nichicon UPJ0J681MPD6TD RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1760 | Buy Now |
DISTI #
493-4986-1-ND
|
DigiKey | CAP ALUM 680UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
500 In Stock |
|
$0.0695 / $0.4900 | Buy Now |
DISTI #
647-UPJ0J681MPD6TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 6.3 Volts 20% RoHS: Compliant | 1491 |
|
$0.1010 / $0.4900 | Buy Now |
Part Details for UPJ0J681MPD6TD
UPJ0J681MPD6TD CAD Models
UPJ0J681MPD6TD Part Data Attributes
|
UPJ0J681MPD6TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ0J681MPD6TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 700 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UPJ0J681MPD6TD
This table gives cross-reference parts and alternative options found for UPJ0J681MPD6TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ0J681MPD6TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE6R3ETE681MJ15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | UPJ0J681MPD6TD vs ESXE6R3ETE681MJ15M |
GHZ0J681M1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF | Gemmy Electronics Co Ltd | UPJ0J681MPD6TD vs GHZ0J681M1015 |
ESXE6R3ELL681MJ15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | UPJ0J681MPD6TD vs ESXE6R3ELL681MJ15C |
ESXE6R3ELL681MJ15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | UPJ0J681MPD6TD vs ESXE6R3ELL681MJ15D |
UPM0J681MPD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPJ0J681MPD6TD vs UPM0J681MPD6AA |
UPM0J681MPD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ0J681MPD6TD vs UPM0J681MPD6TD |
ESXE6R3ETD681MJ15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | UPJ0J681MPD6TD vs ESXE6R3ETD681MJ15C |
ESXE6R3ETE681MJ15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | UPJ0J681MPD6TD vs ESXE6R3ETE681MJ15B |
ESXE6R3ELL681MJ15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | UPJ0J681MPD6TD vs ESXE6R3ELL681MJ15B |
ESXE6R3ETE681MJ15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | UPJ0J681MPD6TD vs ESXE6R3ETE681MJ15N |