Part Details for UPJ0J561MPD6 by Nichicon Corporation
Overview of UPJ0J561MPD6 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ0J561MPD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8925
|
Newark | Radial/ Bulk |Nichicon UPJ0J561MPD6 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1110 | Buy Now |
DISTI #
UPJ0J561MPD6-ND
|
DigiKey | CAP ALUM 560UF 20% 6.3V RADIAL Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1254 | Buy Now |
DISTI #
647-UPJ0J561MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 560uF 10x12.5 '20% 5LS RoHS: Compliant | 0 |
|
$0.0970 / $0.4900 | Order Now |
DISTI #
UPJ0J561MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ0J561MPD6) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ0J561MPD6
UPJ0J561MPD6 CAD Models
UPJ0J561MPD6 Part Data Attributes
|
UPJ0J561MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ0J561MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.10584 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 485 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ0J561MPD6
This table gives cross-reference parts and alternative options found for UPJ0J561MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ0J561MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXJ561M0JBK-1012S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPJ0J561MPD6 vs RXJ561M0JBK-1012S |