Part Details for UPJ0J121MDD by Nichicon Corporation
Overview of UPJ0J121MDD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ0J121MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8897
|
Newark | Capacitor Alum Elect, 120Uf, 6.3V, 20%, Radial, Capacitance:120Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm, Product Width:-Rohs Compliant: Yes |Nichicon UPJ0J121MDD RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
DISTI #
493-17002-ND
|
DigiKey | CAP ALUM 120UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2123 In Stock |
|
$0.0781 / $0.3100 | Buy Now |
DISTI #
UPJ0J121MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPJ0J121MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ0J121MDD
UPJ0J121MDD CAD Models
UPJ0J121MDD Part Data Attributes
|
UPJ0J121MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ0J121MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02268 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 115 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ0J121MDD
This table gives cross-reference parts and alternative options found for UPJ0J121MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ0J121MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZF121M0JCC-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, | Surge Components Inc | UPJ0J121MDD vs RZF121M0JCC-0511 |
RZF121M0JSF-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, | Surge Components Inc | UPJ0J121MDD vs RZF121M0JSF-0511 |
UPV0J121MFD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ0J121MDD vs UPV0J121MFD1CP |
8121LAM0511LMN1T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | UPJ0J121MDD vs 8121LAM0511LMN1T |
UPJ0J121MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ0J121MDD vs UPJ0J121MDD1FV |
UPM0J121MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ0J121MDD vs UPM0J121MDD1CM |
B41043A2127M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | UPJ0J121MDD vs B41043A2127M002 |
UPM0J121MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ0J121MDD vs UPM0J121MDD1FA |
UPM0J121MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ0J121MDD vs UPM0J121MDD1CA |
B41043A2127M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | UPJ0J121MDD vs B41043A2127M001 |