Part Details for UPIBS0603-6R8M by 3L Electronic Corporation
Overview of UPIBS0603-6R8M by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for UPIBS0603-6R8M
UPIBS0603-6R8M CAD Models
UPIBS0603-6R8M Part Data Attributes
|
UPIBS0603-6R8M
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
UPIBS0603-6R8M
3L Electronic Corporation
General Purpose Inductor, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |